
* Images are for reference only
JANTX1N6129
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTX1N6129
- JLCPCB Part #
- C2634869
- Package
- 插件,D3.6xL4.7mm
- Description
- 131.36V 3.8A 500W 69.2V 82.18V TVS 插件,D3.6xL4.7mm ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2527
200+
$8.9986
500+
$8.6822
1000+
$8.5256
Welcome back, may I help you?