
* Images are for reference only
24AA00T-I/OT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24AA00T-I/OT
- JLCPCB Part #
- C145379
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1,000,000 cycles 1.8V~5.5V 100kHz 128bit 200 Years 4ms Hardware write protection function、Noise suppression function I2C SOT-23-5 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7453
50+
$0.6058
150+
$0.5369
500+
$0.4680
3000+
$0.4279
6000+
$0.4055
9000+
$0.4007
21000+
$0.3975
Related Products
Welcome back, may I help you?