
* Images are for reference only
RC28F256P30BFA
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- RC28F256P30BFA
- JLCPCB Part #
- C19427175
- Package
- EASYBGA-64(10x13)
- Description
- -40℃~+85℃ 1.7V~2V 100,000 Cycles 256Mbit 52MHz 65uA Parallel EASYBGA-64(10x13) NOR FLASH
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 864
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.2535
200+
$8.4803
500+
$8.1977
864+
$8.0580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?