
* Images are for reference only
RC28F128M29EWHF
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- RC28F128M29EWHF
- JLCPCB Part #
- C19387390
- Package
- FBGA-64(11x13)
- Description
- -40℃~+85℃ 100,000 cycles 128Mbit 13MHz 2.7V~3.6V 20 Years 500ms Parallel FBGA-64(11x13) NOR FLASH
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1104
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3579
200+
$2.9364
500+
$2.8382
1104+
$2.7898
Welcome back, may I help you?