
* Images are for reference only
M25PE40-VMN6TP
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- M25PE40-VMN6TP
- JLCPCB Part #
- C524851
- Package
- SO-8
- Description
- -40℃~+85℃ 100,000 cycles 1uA 2.7V~3.6V 20 Years 4Mbit 75MHz 800us SPI SO-8 NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0277
10+
$1.0084
30+
$0.9939
100+
$0.9810
Related Products
Welcome back, may I help you?