
* Images are for reference only
PC28F00AP30TFA
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- PC28F00AP30TFA
- JLCPCB Part #
- C20499950
- Package
- 64-EasyBGA (8x10)
- Description
- -40℃~+85℃ 1.7V~2V 1Gbit 52MHz Parallel 64-EasyBGA (8x10) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0806
30+
$22.0017
Welcome back, may I help you?