This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NAND08GAH0JZC5E

Extended
Manufacturer
Micron Tech
MFR.Part #
NAND08GAH0JZC5E
JLCPCB Part #
C19469795
Package
LFBGA-153(11.5x13)
Description
-25℃~+85℃ 3.135V~3.465V 52MHz 8Gbit LFBGA-153(11.5x13) NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 136

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $82.5779
136+ $32.9496
544+ $31.8491
952+ $31.3045
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons