
* Images are for reference only
N25Q256A83E1241E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- N25Q256A83E1241E
- JLCPCB Part #
- C19601592
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+85℃ 108MHz 2.7V~3.6V 256Mbit SPI TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 187
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7391
187+
$2.6902
561+
$2.6003
935+
$2.5553
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?