This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

N25Q256A11EF840E

Extended
Manufacturer
Micron Tech
MFR.Part #
N25Q256A11EF840E
JLCPCB Part #
C19620239
Package
VDFPN-8(MLP8)(6x8)
Description
-40℃~+85℃ 1.7V~2V 100,000 Cycles 108MHz 20 Years 256Mbit SPI VDFPN-8(MLP8)(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 320

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9896
320+ $3.1888
640+ $3.0822
960+ $3.0290

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons