
* Images are for reference only
MTFC4GMUEA-WT TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MTFC4GMUEA-WT TR
- JLCPCB Part #
- C19746359
- Package
- WFBGA-153(11.5x13)
- Description
- -25℃~+85℃ 2.7V~3.6V 32Gbit WFBGA-153(11.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.0145
200+
$7.5865
500+
$7.3343
1000+
$7.2090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?