
* Images are for reference only
MTFC4GACAJCN-1M WT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MTFC4GACAJCN-1M WT
- JLCPCB Part #
- C395382
- Package
- VFBGA-153(11.5x13)
- Description
- -25℃~+85℃ 1.65V~1.95V、2.7V~3.6V 14MB/S 160MB/S 2.7V~3.6V 230uA 35uA 4GB MLC eMMC 5.0 VFBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7706
10+
$6.8073
30+
$5.6722
100+
$5.1810
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?