
* Images are for reference only
MT62F1G16D1DS-023 IT:B
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT62F1G16D1DS-023 IT:B
- JLCPCB Part #
- C20553920
- Package
- 200-WFBGA (10x14.5)
- Description
- -40℃~+95℃ 1.05V 16Gbit 4.266GHz 200-WFBGA (10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.5406
200+
$13.7816
500+
$13.3224
1000+
$13.0944
Related Products
Welcome back, may I help you?