
* Images are for reference only
MT47H32M16HR-187E:G TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H32M16HR-187E:G TR
- JLCPCB Part #
- C20465068
- Package
- 84-FBGA (8x12.5)
- Description
- 0℃~+85℃ 1.7V~1.9V 512Mbit 533MHz 84-FBGA (8x12.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2563
200+
$4.0923
500+
$3.9558
1000+
$3.8883
Welcome back, may I help you?