This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT58L512L18PS-7.5

Extended
Manufacturer
Micron Tech
MFR.Part #
MT58L512L18PS-7.5
JLCPCB Part #
C7235786
Package
TQFP-100(14x20.1)
Description
0℃~+70℃ 3.135V~3.6V 8Mbit Parallel Port (Parallel) TQFP-100(14x20.1) SRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B2A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2078
200+ $4.0732
500+ $3.9367
1000+ $3.8709

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons