
* Images are for reference only
MT51J256M32HF-60:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT51J256M32HF-60:A TR
- JLCPCB Part #
- C19489080
- Package
- FBGA-170(12x14)
- Description
- 0℃~+95℃ 1.31V~1.39V、1.46V~1.55V 1.5GHz 8Gbit FBGA-170(12x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$51.1248
200+
$20.3995
500+
$19.7172
1000+
$19.3817
Welcome back, may I help you?