This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48H4M16LFB4-8:H

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48H4M16LFB4-8:H
JLCPCB Part #
C20453976
Package
54-VFBGA (8x8)
Description
0℃~+70℃ 1.7V~1.9V 125MHz 64Mbit High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-VFBGA (8x8) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5821
200+ $4.6220
500+ $4.4665
1000+ $4.3912
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons