
* Images are for reference only
MT48LC4M32LFF5-8:G
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48LC4M32LFF5-8:G
- JLCPCB Part #
- C20455917
- Package
- 90-VFBGA (8x13)
- Description
- 0℃~+70℃ 125MHz 128Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 90-VFBGA (8x13) SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.4736
200+
$10.9619
500+
$10.5965
1000+
$10.4154
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?