This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48LC4M32LFF5-10 IT:G

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48LC4M32LFF5-10 IT:G
JLCPCB Part #
C20455188
Package
90-VFBGA (8x13)
Description
-40℃~+85℃ 100MHz 128Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 90-VFBGA (8x13) SDRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.1699
200+ $5.2564
500+ $5.0798
1000+ $4.9931

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons