This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48LC32M8A2P-7E:G TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48LC32M8A2P-7E:G TR
JLCPCB Part #
C20447963
Package
54-TSOP II
Description
0℃~+70℃ 133MHz 256Mbit 3V~3.6V High-speed clock synchronization、Auto precharge、Automatic column address generation、Auto refresh 54-TSOP II SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.5566
200+ $5.8088
500+ $5.6155
1000+ $5.5188
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons