This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT48H8M32LFB5-6 IT:H

Extended
Manufacturer
Micron Tech
MFR.Part #
MT48H8M32LFB5-6 IT:H
JLCPCB Part #
C20455398
Package
90-VFBGA (8x13)
Description
-40℃~+85℃ 1.7V~1.95V 166MHz 256Mbit Auto precharge、Automatic column address generation、Auto refresh 90-VFBGA (8x13) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.9362
200+ $6.3594
500+ $6.1475
1000+ $6.0415
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons