
* Images are for reference only
MT29F32G08ABCABH1-10ITZ:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F32G08ABCABH1-10ITZ:A
- JLCPCB Part #
- C6600718
- Package
- VBGA-100(12x18)
- Description
- -40℃~+85℃ 100MHz 2.7V~3.6V 32Gbit 60,000 Cycles Parallel Read buffer function、Software reset function、OTP region write protection and lock function、Hardware write protection function、Hardware reset function、Copy back write function VBGA-100(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1120
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$57.6495
30+
$54.9530
Related Products
Welcome back, may I help you?