
* Images are for reference only
MT47H32M16NF-25E:H
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H32M16NF-25E:H
- JLCPCB Part #
- C598866
- Package
- FBGA-84
- Description
- -40℃~+95℃ 1.7V~1.9V 400MHz 75mA 7mA DDR2 SDRAM FBGA-84 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1368
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3058
10+
$2.8321
30+
$2.5351
100+
$2.2317
500+
$2.0952
1368+
$2.0358
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?