This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT47H32M16HR-25E:G TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT47H32M16HR-25E:G TR
JLCPCB Part #
C20462692
Package
84-FBGA (8x12.5)
Description
0℃~+85℃ 1.7V~1.9V 400MHz 512Mbit 84-FBGA (8x12.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.2041
200+ $4.0717
500+ $3.9360
1000+ $3.8682
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons