
* Images are for reference only
MT53D1024M32D4DT-046 WT:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53D1024M32D4DT-046 WT:D
- JLCPCB Part #
- C907715
- Package
- VFBGA-200
- Description
- -25℃~+85℃ 10uA 2.133GHz 32Gbit 570mV~650mV 750uA LPDDR4 SDRAM VFBGA-200 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.9114
30+
$31.7085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?