
* Images are for reference only
MT41K128M16JT-125 AIT:K TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K128M16JT-125 AIT:K TR
- JLCPCB Part #
- C1350085
- Package
- FBGA-96
- Description
- -40℃~+95℃ 1.283V~1.45V 2Gbit 800MHz DDR3L SDRAM FBGA-96 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7475
10+
$4.9446
30+
$4.4667
100+
$3.9856
500+
$3.7619
1000+
$3.6622
Related Products
Welcome back, may I help you?