
* Images are for reference only
MT47H256M4BT-5E:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT47H256M4BT-5E:A
- JLCPCB Part #
- C20464694
- Package
- 92-FBGA (11x19)
- Description
- Auto precharge function、Dynamic on-chip termination、Output enable 92-FBGA (11x19) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.5604
200+
$26.9573
500+
$26.0561
1000+
$25.6120
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?