This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT35XU02GCBA1G12-0SIT TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT35XU02GCBA1G12-0SIT TR
JLCPCB Part #
C7307869
Package
TPBGA-24(6x8)
Description
-40℃~+85℃ 1.7V~2V 100,000 cycles 20 Years 200MHz 2Gbit SPI TPBGA-24(6x8) NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $69.2928
200+ $27.6494
500+ $26.7247
1000+ $26.2688
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons