This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46V64M8BN-5B:F

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46V64M8BN-5B:F
JLCPCB Part #
C20470370
Package
60-FBGA (10x12.5)
Description
0℃~+70℃ 155mA 2.5V~2.7V 200MHz 512Mbit 5mA Auto precharge function、Data mask function DDR SDRAM 60-FBGA (10x12.5) DDR SDRAM
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.7696
200+ $9.8835
500+ $9.5543
1000+ $9.3906

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons