
* Images are for reference only
MT46V128M4FN-5B:D TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46V128M4FN-5B:D TR
- JLCPCB Part #
- C20470795
- Package
- 60-FBGA (10x12.5)
- Description
- 0℃~+70℃ 155mA 2.5V~2.7V 200MHz 512Mbit 5mA Auto precharge function、Data mask function、Auto self-refresh DDR SDRAM 60-FBGA (10x12.5) DDR SDRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.7058
200+
$10.6573
500+
$10.3009
1000+
$10.1243
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?