
* Images are for reference only
MT46V32M16P-5B XIT:J TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT46V32M16P-5B XIT:J TR
- JLCPCB Part #
- C2064055
- Package
- TSOP-66-10.2mm
- Description
- -40℃~+85℃ 155mA 2.5V~2.7V 200MHz 512Mbit 6mA DDR SDRAM TSOP-66-10.2mm DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0672
200+
$2.3489
500+
$2.2654
1000+
$2.2253
Related Products
Welcome back, may I help you?