This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT42L256M64D4LM-18 WT:A

Extended
Manufacturer
Micron Tech
MFR.Part #
MT42L256M64D4LM-18 WT:A
JLCPCB Part #
C20440565
Package
216-FBGA (12x12)
Description
-30℃~+85℃ 1.14V~1.3V 16Gbit 533MHz High-speed clock synchronization、Auto precharge、Auto refresh 216-FBGA (12x12) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1008

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $86.4670
200+ $34.5021
500+ $33.3493
1008+ $32.7794
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons