
* Images are for reference only
MT42L128M64D2MC-18 WT:A
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT42L128M64D2MC-18 WT:A
- JLCPCB Part #
- C20422659
- Package
- 240-FBGA (14x14)
- Description
- -30℃~+85℃ 1.14V~1.3V 533MHz 8Gbit High-speed clock synchronization、Auto precharge、Auto refresh 240-FBGA (14x14) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.5825
200+
$16.1925
500+
$15.6513
1000+
$15.3840
Welcome back, may I help you?