This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT46H8M16LFCF-10 TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT46H8M16LFCF-10 TR
JLCPCB Part #
C20522976
Package
VFBGA-60(8x10)
Description
0℃~+70℃ 1.7V~1.9V 104MHz 128Mbit Auto precharge function、Data mask function、Built-in temperature sensor、Auto self-refresh VFBGA-60(8x10) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.9375
200+ $5.9612
500+ $5.7622
1000+ $5.6626

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons