This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT41K512M8RG-107:N TR

Extended
Manufacturer
Micron Tech
MFR.Part #
MT41K512M8RG-107:N TR
JLCPCB Part #
C20454055
Package
FBGA-78(7.5x10.6)
Description
0℃~+95℃ 1.283V~1.45V 4Gbit 933MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM FBGA-78(7.5x10.6) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3283
200+ $7.3139
500+ $7.0687
1000+ $6.9494
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons