This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NAND32GW3F4AN6E

Extended
Manufacturer
Micron Tech
MFR.Part #
NAND32GW3F4AN6E
JLCPCB Part #
C19529408
Package
TSOP-48
Description
-40℃~+85℃ 1.5ms 10 Years 100,000 cycles 2.7V~3.6V 32Gbit 50ns Parallel TSOP-48 NAND FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $145.5879
192+ $58.0912
480+ $56.1502
960+ $55.1902

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons