
* Images are for reference only
MT41K512M4DA-125:M
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K512M4DA-125:M
- JLCPCB Part #
- C20509166
- Package
- 78-FBGA (8x10.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 2Gbit 800MHz 78-FBGA (8x10.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5754
200+
$15.7917
500+
$15.2635
1000+
$15.0034
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?