
* Images are for reference only
MT41K1G4RH-107:E
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT41K1G4RH-107:E
- JLCPCB Part #
- C20507390
- Package
- 78-FBGA (9x10.5)
- Description
- 0℃~+95℃ 1.283V~1.45V 4Gbit 933MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM 78-FBGA (9x10.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.4756
200+
$15.3534
500+
$14.8396
1000+
$14.5859
Welcome back, may I help you?