This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MT41J128M8JP-125:G

Extended
Manufacturer
Micron Tech
MFR.Part #
MT41J128M8JP-125:G
JLCPCB Part #
C20516177
Package
78-FBGA (8x11.5)
Description
0℃~+95℃ 1.425V~1.575V 1Gbit 800MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3 SDRAM 78-FBGA (8x11.5) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3658
200+ $5.3335
500+ $5.1553
1000+ $5.0670
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons