
* Images are for reference only
MT40A512M16HA-083E:A TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A512M16HA-083E:A TR
- JLCPCB Part #
- C20463165
- Package
- 96-FBGA (9x14)
- Description
- 0℃~+95℃ 1.14V~1.26V 1.2GHz 8Gbit 96-FBGA (9x14) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.4316
200+
$16.9316
500+
$16.3648
1000+
$16.0855
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?