
* Images are for reference only
MT40A1G16TD-062E AIT:F
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT40A1G16TD-062E AIT:F
- JLCPCB Part #
- C20531278
- Package
- -
- Description
- -40℃~+95℃ 1.14V~1.26V 1.6GHz 16Gbit DDR4 SDRAM - DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.3989
200+
$10.1355
500+
$9.7968
1000+
$9.6298
Welcome back, may I help you?