
* Images are for reference only
MT53D1024M32D4DT-046 AIT:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT53D1024M32D4DT-046 AIT:D
- JLCPCB Part #
- C20506572
- Package
- 200-VFBGA (10x14.5)
- Description
- -40℃~+95℃ 1.1V 12mA 140mA 2.133GHz 32Gbit Auto precharge function、Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Write leveling function、Auto self-refresh LPDDR4 SDRAM 200-VFBGA (10x14.5) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1360
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$71.7270
200+
$28.6211
500+
$27.6643
1360+
$27.1906
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?