
* Images are for reference only
MT35XU02GCBA2G12-0AUT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT35XU02GCBA2G12-0AUT
- JLCPCB Part #
- C5784867
- Package
- TPBGA-24(6x8)
- Description
- -40℃~+125℃ 1.7V~2V 200MHz 2Gbit TPBGA-24(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1122
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.4409
200+
$16.1361
500+
$15.5973
1122+
$15.3311
Related Products
Welcome back, may I help you?