
* Images are for reference only
MTFC32GASAQHD-AAT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MTFC32GASAQHD-AAT
- JLCPCB Part #
- C5813224
- Package
- VFBGA-153(11.5x13)
- Description
- -40℃~+105℃ 1.7V~1.95V 100MB/S 2.7V~3.6V 25uA 300MB/S 32GB 350uA eMMC 5.1 VFBGA-153(11.5x13) eMMC ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1520
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.1502
200+
$18.4150
500+
$17.7998
1000+
$17.4954
Related Products
Welcome back, may I help you?