
* Images are for reference only
MT29F4G08ABBDAH4:D TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G08ABBDAH4:D TR
- JLCPCB Part #
- C7307851
- Package
- VFBGA-63(9x11)
- Description
- 0℃~+70℃ 1.7V~1.95V 10 Years 200us 25ns 4Gbit Parallel VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9548
200+
$2.3762
500+
$2.2975
1000+
$2.2574
Welcome back, may I help you?