
* Images are for reference only
MT29F4G08ABADAH4:D
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F4G08ABADAH4:D
- JLCPCB Part #
- C6232150
- Package
- VFBGA-63(9x11)
- Description
- 0℃~+70℃ 10 years 100,000 cycles 2.7V~3.6V 200us 20ns 4Gbit 700us Parallel Read buffer function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Hardware reset function、Copy back write function VFBGA-63(9x11) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$6.3681
10+
$5.6148
30+
$5.1555
100+
$4.7700
Related Products
Welcome back, may I help you?