
* Images are for reference only
MT48H32M16LFB4-75B IT:C TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT48H32M16LFB4-75B IT:C TR
- JLCPCB Part #
- C20454524
- Package
- 54-VFBGA (8x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 133MHz 512Mbit 54-VFBGA (8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.9027
200+
$6.7447
500+
$6.5199
1000+
$6.4076
Welcome back, may I help you?