
* Images are for reference only
MT29F1T08EELEEJ4-T:E TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F1T08EELEEJ4-T:E TR
- JLCPCB Part #
- C19742179
- Package
- VBGA-132(12x18)
- Description
- 0℃~+70℃ 1Tbit 2.6V~3.6V Parallel VBGA-132(12x18) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$80.2650
200+
$32.0264
500+
$30.9555
1000+
$30.4273
Welcome back, may I help you?