
* Images are for reference only
MT29F1G16ABBDAHC:D TR
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT29F1G16ABBDAHC:D TR
- JLCPCB Part #
- C19750161
- Package
- VFBGA-63(10.5x13)
- Description
- 0℃~+70℃ 1.7V~1.95V 1Gbit Parallel VFBGA-63(10.5x13) NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8029
200+
$3.5125
500+
$3.3953
1000+
$3.3374
Welcome back, may I help you?