This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MT28EW512ABA1LJS-0SIT

Extended
Manufacturer
Micron Tech
MFR.Part #
MT28EW512ABA1LJS-0SIT
JLCPCB Part #
C5784816
Package
TFSOP-56-18.4mm
Description
-40℃~+85℃ 100,000 Cycles 2.7V~3.6V 20 Years 200ms@(128KB) 512Mbit Parallel TFSOP-56-18.4mm NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991B1A
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1600

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3831
10+ $8.2022
30+ $8.0816
100+ $7.9627

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons