
* Images are for reference only
MT25QU256ABA8ESF-0SIT
Extended
- Manufacturer
- Micron Tech
- MFR.Part #
- MT25QU256ABA8ESF-0SIT
- JLCPCB Part #
- C485827
- Package
- SOP-16-300mil
- Description
- -40℃~+105℃ 100,000 cycles 133MHz 2.7V~3.6V 20 Years 256Mbit SPI SOP-16-300mil NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991b1a
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0225
10+
$1.9777
30+
$1.9472
100+
$1.9184
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?